Part Details for NX2016SA-48M-EXS00A-CS05517 by Nihon Dempa Kogyo Co Ltd
Overview of NX2016SA-48M-EXS00A-CS05517 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for NX2016SA-48M-EXS00A-CS05517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-8MEXS00ACS05517
|
Mouser Electronics | Crystals RoHS: Compliant | 50 |
|
$0.4040 / $0.7700 | Buy Now |
DISTI #
SMC-NX2016SA-48M-EXS00A-CS05517
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1681 |
|
RFQ |
Part Details for NX2016SA-48M-EXS00A-CS05517
NX2016SA-48M-EXS00A-CS05517 CAD Models
NX2016SA-48M-EXS00A-CS05517 Part Data Attributes:
|
NX2016SA-48M-EXS00A-CS05517
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX2016SA-48M-EXS00A-CS05517
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 48MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0085% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.45mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |