Part Details for NX2520SA-24.000000MHZ-B8 by Nihon Dempa Kogyo Co Ltd
Overview of NX2520SA-24.000000MHZ-B8 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX2520SA-24.000000MHZ-B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX2520SA24MHZB8
|
Mouser Electronics | Crystals CRYSTAL 24MHZ 10PF SMD RoHS: Compliant | 4378 |
|
$0.7540 / $1.2700 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ |
Part Details for NX2520SA-24.000000MHZ-B8
NX2520SA-24.000000MHZ-B8 CAD Models
NX2520SA-24.000000MHZ-B8 Part Data Attributes:
|
NX2520SA-24.000000MHZ-B8
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX2520SA-24.000000MHZ-B8
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 24MHz Nom, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for NX2520SA-24.000000MHZ-B8
This table gives cross-reference parts and alternative options found for NX2520SA-24.000000MHZ-B8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX2520SA-24.000000MHZ-B8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402F24011CAR | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | NX2520SA-24.000000MHZ-B8 vs 402F24011CAR |