Part Details for NX3211C0125.000000 by Diodes Incorporated
Overview of NX3211C0125.000000 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NX3211C0125.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX3211C0125.000000CT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVCMOS Min Qty: 3000 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2443 | Buy Now |
DISTI #
NX3211C0125.000000
|
Avnet Americas | Clock SAW Oscillator SEAM3225 T&R 3K - Tape and Reel (Alt: NX3211C0125.000000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7236 / $2.0364 | Buy Now |
DISTI #
729-NX3211C0125.0000
|
Mouser Electronics | Standard Clock Oscillators 125 MHz, 3.3V 50 ppm, CMOS RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
NX3211C0125.000000
|
Avnet Americas | Clock SAW Oscillator SEAM3225 T&R 3K - Tape and Reel (Alt: NX3211C0125.000000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7236 / $2.0364 | Buy Now |
DISTI #
NX3211C0125.000000
|
Avnet Americas | Clock SAW Oscillator SEAM3225 T&R 3K - Tape and Reel (Alt: NX3211C0125.000000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7236 / $2.0364 | Buy Now |
DISTI #
NX3211C0125.000000
|
Avnet Silica | Clock SAW Oscillator SEAM3225 T&R 3K (Alt: NX3211C0125.000000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NX3211C0125.000000
NX3211C0125.000000 CAD Models
NX3211C0125.000000 Part Data Attributes
|
NX3211C0125.000000
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
NX3211C0125.000000
Diodes Incorporated
LVCMOS Output Clock Oscillator, 125MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |