Part Details for NX3215SA-32.768K-STD-MUS-2 by Nihon Dempa Kogyo Co Ltd
Overview of NX3215SA-32.768K-STD-MUS-2 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX3215SA-32.768K-STD-MUS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX3215SA32768K2
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 12.5PF SMD RoHS: Compliant | 51782 |
|
$0.3270 / $0.7200 | Buy Now |
DISTI #
NX3215SA-32.768K-STD-MUS-2
|
Avnet Asia | Crystal 32.768kHz 12.5pF 2-Pin SMD (Alt: NX3215SA-32.768K-STD-MUS-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.2809 / $0.3534 | Buy Now |
|
CHIPMALL.COM LIMITED | 2809 |
|
$0.2066 | Buy Now | |
|
Win Source Electronics | CRYSTAL 32.7680KHZ 12.5PF SMD / 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead | 35000 |
|
$0.2270 / $0.3400 | Buy Now |
Part Details for NX3215SA-32.768K-STD-MUS-2
NX3215SA-32.768K-STD-MUS-2 CAD Models
NX3215SA-32.768K-STD-MUS-2 Part Data Attributes
|
NX3215SA-32.768K-STD-MUS-2
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX3215SA-32.768K-STD-MUS-2
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3,2mm x 1.5mm x 0.8mm | |
Series Resistance | 80000 Ω | |
Surface Mount | YES |