Part Details for NX3225GA-25.000M-STD-CRG-2 by Nihon Dempa Kogyo Co Ltd
Overview of NX3225GA-25.000M-STD-CRG-2 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX3225GA-25.000M-STD-CRG-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX3225GA25MCRG2
|
Mouser Electronics | Crystals CRYSTAL 25MHZ 8PF SMD RoHS: Compliant | 13530 |
|
$0.2740 / $0.5900 | Buy Now |
|
CHIPMALL.COM LIMITED | 25MHz 8pF 20ppm 30ppm SMD3225-4P Crystals ROHS | 3355 |
|
$0.1417 / $0.2592 | Buy Now |
Part Details for NX3225GA-25.000M-STD-CRG-2
NX3225GA-25.000M-STD-CRG-2 CAD Models
NX3225GA-25.000M-STD-CRG-2 Part Data Attributes
|
NX3225GA-25.000M-STD-CRG-2
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX3225GA-25.000M-STD-CRG-2
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for NX3225GA-25.000M-STD-CRG-2
This table gives cross-reference parts and alternative options found for NX3225GA-25.000M-STD-CRG-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3225GA-25.000M-STD-CRG-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA534250F23GKR | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | NX3225GA-25.000M-STD-CRG-2 vs GA534250F23GKR |
GA534250F23IKR | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | NX3225GA-25.000M-STD-CRG-2 vs GA534250F23IKR |
HG532250F23GKT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | NX3225GA-25.000M-STD-CRG-2 vs HG532250F23GKT |
HG532250F23IKT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | NX3225GA-25.000M-STD-CRG-2 vs HG532250F23IKT |