Part Details for NX3225GD-10.000M-STD-CRA-3 by Nihon Dempa Kogyo Co Ltd
Overview of NX3225GD-10.000M-STD-CRA-3 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX3225GD-10.000M-STD-CRA-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX3225GD10MSTRA3
|
Mouser Electronics | Crystals CRYSTAL 10MHz 8PF SMD RoHS: Compliant | 3664 |
|
$0.4660 / $0.4900 | Buy Now |
Part Details for NX3225GD-10.000M-STD-CRA-3
NX3225GD-10.000M-STD-CRA-3 CAD Models
NX3225GD-10.000M-STD-CRA-3 Part Data Attributes:
|
NX3225GD-10.000M-STD-CRA-3
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX3225GD-10.000M-STD-CRA-3
Nihon Dempa Kogyo Co Ltd
Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 1mm | |
Series Resistance | 300 Ω | |
Surface Mount | YES |