Part Details for NX3225SA-20.000M-STD-CRS-2 by Nihon Dempa Kogyo Co Ltd
Overview of NX3225SA-20.000M-STD-CRS-2 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX3225SA-20.000M-STD-CRS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX3225SA20MCRS2
|
Mouser Electronics | Crystals CRYSTAL 20MHZ 8PF SMD RoHS: Compliant | 10732 |
|
$0.3570 / $0.7700 | Buy Now |
DISTI #
NX3225SA-20.000M-STD-CRS-2
|
Avnet Asia | NDKNX3225SA-20.000M-STD-CRS-2 CRYSTALS C (Alt: NX3225SA-20.000M-STD-CRS-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NX3225SA-20.000M-STD-CRS-2
NX3225SA-20.000M-STD-CRS-2 CAD Models
NX3225SA-20.000M-STD-CRS-2 Part Data Attributes:
|
NX3225SA-20.000M-STD-CRS-2
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX3225SA-20.000M-STD-CRS-2
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.55 (mm)/L0.126XB0.098XH0.022 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for NX3225SA-20.000M-STD-CRS-2
This table gives cross-reference parts and alternative options found for NX3225SA-20.000M-STD-CRS-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3225SA-20.000M-STD-CRS-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM11-20.0000MHZ-8-C-7-T3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | NX3225SA-20.000M-STD-CRS-2 vs ABM11-20.0000MHZ-8-C-7-T3 |
ABM11-20.0000MHZ-8-I-7-T3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | NX3225SA-20.000M-STD-CRS-2 vs ABM11-20.0000MHZ-8-I-7-T3 |
ABM11-20.0000MHZ-8-7-T3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | NX3225SA-20.000M-STD-CRS-2 vs ABM11-20.0000MHZ-8-7-T3 |
ABM11-20.0000MHZ-8-7-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | NX3225SA-20.000M-STD-CRS-2 vs ABM11-20.0000MHZ-8-7-T |
ABM11-20.0000MHZ-8-B-7-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | NX3225SA-20.000M-STD-CRS-2 vs ABM11-20.0000MHZ-8-B-7-T |
ABM11-20.0000MHZ-8-C-7-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | NX3225SA-20.000M-STD-CRS-2 vs ABM11-20.0000MHZ-8-C-7-T |
ABM11-20.0000MHZ-8-E-7-T3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | NX3225SA-20.000M-STD-CRS-2 vs ABM11-20.0000MHZ-8-E-7-T3 |
ABM11-20.0000MHZ-8-B-7-T3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | NX3225SA-20.000M-STD-CRS-2 vs ABM11-20.0000MHZ-8-B-7-T3 |
ABM11-20.0000MHZ-8-N-7-T3 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | NX3225SA-20.000M-STD-CRS-2 vs ABM11-20.0000MHZ-8-N-7-T3 |
ABM11-20.0000MHZ-8-I-7-T | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | NX3225SA-20.000M-STD-CRS-2 vs ABM11-20.0000MHZ-8-I-7-T |