Part Details for NX33C5013Z by Diodes Incorporated
Overview of NX33C5013Z by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX33C5013Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-NX33C5013ZCT-ND
|
DigiKey | CRYSTAL OSCILLATOR SEAM3225 T&R Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2490 In Stock |
|
$2.5755 / $4.1200 | Buy Now |
DISTI #
NX33C5013Z
|
Avnet Americas | - Tape and Reel (Alt: NX33C5013Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5296 / $2.9886 | Buy Now |
DISTI #
621-NX33C5013Z
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K | 0 |
|
$2.6700 | Order Now |
DISTI #
NX33C5013Z
|
Avnet Silica | (Alt: NX33C5013Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |