Part Details for NX3L1G66GM,115 by NXP Semiconductors
Overview of NX3L1G66GM,115 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for NX3L1G66GM,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9426
|
Newark | Analogue Sw, Spst-No, -40 To 125Deg C, No. Of Channels:1Channels, Analogue Switch Type:Spst - No, On State Resistance Max:4.1Ohm, Supply Voltage Range:1.4V To 4.3V, Analogue Switch Case:Xson, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |Nxp NX3L1G66GM,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R5810
|
Newark | Low-Ohmic Single-Pole Single-Throw Analog Switch/Reel 7" Q1/T1 Rohs Compliant: Yes |Nxp NX3L1G66GM,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | IC SWITCH SPDT 6XSON | 30000 |
|
RFQ | |
DISTI #
3015174
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2156 / $0.3271 | Buy Now |
DISTI #
3015174
|
Farnell | ANALOGUE SW, SPST-NO, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0670 / $0.1729 | Buy Now |
DISTI #
3015174RL
|
Farnell | ANALOGUE SW, SPST-NO, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.0670 / $0.1729 | Buy Now |
Part Details for NX3L1G66GM,115
NX3L1G66GM,115 CAD Models
NX3L1G66GM,115 Part Data Attributes:
|
NX3L1G66GM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L1G66GM,115
NXP Semiconductors
NX3L1G66 - Low-ohmic single-pole single-throw analog switch SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance-Max (Ron) | 1.7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.65 V | |
Surface Mount | YES | |
Switch-off Time-Max | 21 ns | |
Switch-on Time-Max | 48 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NX3L1G66GM,115
This table gives cross-reference parts and alternative options found for NX3L1G66GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3L1G66GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX3L1G66GM | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Multiplexer or Switch | NXP Semiconductors | NX3L1G66GM,115 vs NX3L1G66GM |