Part Details for NX5032GA-40.000MHZ by Nihon Dempa Kogyo Co Ltd
Overview of NX5032GA-40.000MHZ by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NX5032GA-40.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 400 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | 320 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for NX5032GA-40.000MHZ
NX5032GA-40.000MHZ CAD Models
NX5032GA-40.000MHZ Part Data Attributes
|
NX5032GA-40.000MHZ
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX5032GA-40.000MHZ
Nihon Dempa Kogyo Co Ltd
Quartz Crystal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NDK AMERICA INC | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.018% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm X 3.2mm X 1.3mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |