Part Details for NX6ABBA10A0AF by Winchester Interconnect
Overview of NX6ABBA10A0AF by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX6ABBA10A0AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | 2MM METRIC Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for NX6ABBA10A0AF
NX6ABBA10A0AF CAD Models
NX6ABBA10A0AF Part Data Attributes
|
NX6ABBA10A0AF
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
NX6ABBA10A0AF
Winchester Interconnect
Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:IEC 61076-4-101 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for NX6ABBA10A0AF
This table gives cross-reference parts and alternative options found for NX6ABBA10A0AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX6ABBA10A0AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-122-02-L-5-750 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | NX6ABBA10A0AF vs ESQT-122-02-L-5-750 |
YTQ-122-03-S-5 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | NX6ABBA10A0AF vs YTQ-122-03-S-5 |
YTQ-122-03-LM-5 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | NX6ABBA10A0AF vs YTQ-122-03-LM-5 |
ESQT-122-02-G-5-375 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | NX6ABBA10A0AF vs ESQT-122-02-G-5-375 |
ESQT-122-02-M-5-430 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | NX6ABBA10A0AF vs ESQT-122-02-M-5-430 |
ESQT-122-02-F-5-500 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | NX6ABBA10A0AF vs ESQT-122-02-F-5-500 |
YTQ-122-03-H-5 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | NX6ABBA10A0AF vs YTQ-122-03-H-5 |
HSHM-S110B7-5AP1-TR40B | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | NX6ABBA10A0AF vs HSHM-S110B7-5AP1-TR40B |
HSHM-S110B7-5AP1-TR40B | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Socket, | 3M Interconnect | NX6ABBA10A0AF vs HSHM-S110B7-5AP1-TR40B |
ESQT-122-02-M-5-500 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | NX6ABBA10A0AF vs ESQT-122-02-M-5-500 |