Part Details for NX7031E0125.000000 by Diodes Incorporated
Overview of NX7031E0125.000000 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX7031E0125.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX7031E0125.000000CT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
425 In Stock |
|
$2.8280 / $4.5200 | Buy Now |
DISTI #
NX7031E0125.000000
|
Avnet Americas | Clock SAW Oscillator SEAM7050 T&R 0.5K - Tape and Reel (Alt: NX7031E0125.000000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$3.1000 / $3.6625 | Buy Now |
DISTI #
729-NX7031E0125.0000
|
Mouser Electronics | Standard Clock Oscillators 7x5 LVDS 3.3V 50ppm -40 to 85C XO RoHS: Compliant | 370 |
|
$2.8200 / $4.0800 | Buy Now |
DISTI #
NX7031E0125.000000
|
Avnet Americas | Clock SAW Oscillator SEAM7050 T&R 0.5K - Tape and Reel (Alt: NX7031E0125.000000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$3.1000 / $3.6625 | Buy Now |
DISTI #
NX7031E0125.000000
|
Avnet Americas | Clock SAW Oscillator SEAM7050 T&R 0.5K - Tape and Reel (Alt: NX7031E0125.000000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$3.1000 / $3.6625 | Buy Now |
DISTI #
NX7031E0125.000000
|
Avnet Silica | Clock SAW Oscillator SEAM7050 T&R 0.5K (Alt: NX7031E0125.000000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 1000 |
|
Buy Now |
Part Details for NX7031E0125.000000
NX7031E0125.000000 CAD Models
NX7031E0125.000000 Part Data Attributes
|
NX7031E0125.000000
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
NX7031E0125.000000
Diodes Incorporated
LVDS Output Clock Oscillator, 125MHz Nom, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |