-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0325
|
Newark | Level Translator, 2I/P, Vssop-8, No. Of Inputs:2Inputs, Output Current:50Ma, Propagation Delay:7.5Ns, No. Of Pins:8Pins, Logic Case Style:Vssop, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nexperia NXB0102DCH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4131 |
|
$0.1820 | Buy Now |
DISTI #
1727-NXB0102DCHCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12640 In Stock |
|
$0.2116 / $0.6300 | Buy Now |
DISTI #
NXB0102DCH
|
Avnet Americas | Dual Supply Level Translator 2-bit Bidirectional 1.2V to 3.6V 8-Pin VSSOP - Tape and Reel (Alt: NXB0102DCH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1960 / $0.2340 | Buy Now |
DISTI #
771-NXB0102DCH
|
Mouser Electronics | Translation - Voltage Levels NXB0102DC/SOT765/VSSOP8 RoHS: Compliant | 13859 |
|
$0.2050 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.2030 | Buy Now |
|
Rochester Electronics | NXB0102 - Dual supply translating transceiver, auto direction sensing, 3 state RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1764 / $0.2075 | Buy Now |
DISTI #
NXB0102DCH
|
TTI | Translation - Voltage Levels NXB0102DC/SOT765/VSSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2030 / $0.2290 | Buy Now |
DISTI #
NXB0102DCH
|
Avnet Americas | Dual Supply Level Translator 2-bit Bidirectional 1.2V to 3.6V 8-Pin VSSOP - Tape and Reel (Alt: NXB0102DCH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1960 / $0.2340 | Buy Now |
DISTI #
NXB0102DCH
|
Avnet Americas | Dual Supply Level Translator 2-bit Bidirectional 1.2V to 3.6V 8-Pin VSSOP - Tape and Reel (Alt: NXB0102DCH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1960 / $0.2340 | Buy Now |
DISTI #
NXB0102DCH
|
Avnet Asia | Dual Supply Level Translator 2-bit Bidirectional 1.2V to 3.6V 8-Pin VSSOP (Alt: NXB0102DCH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2200 / $0.2460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy