Part Details for NXB16V10M5*11 2.5TP by Samyoung Electronics Co Ltd
Overview of NXB16V10M5*11 2.5TP by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXB16V10M5*11 2.5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10uF 16V 20% PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2550 |
|
$0.0330 / $0.0581 | Buy Now |