Part Details for NXFT15XM202EA1B070 by Murata Manufacturing Co Ltd
Overview of NXFT15XM202EA1B070 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NXFT15XM202EA1B070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NXFT15XM202EA1B070-ND
|
DigiKey | THERMISTOR NTC Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3369 | Buy Now |
DISTI #
NXFT15XM202EA1B070
|
Avnet Americas | Thermistor NTC 2000Ohm 3% 2-Pin 0402 Bulk - Bulk (Alt: NXFT15XM202EA1B070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2878 / $0.3177 | Buy Now |
DISTI #
81-NXFT15XM202EA1B70
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 0 |
|
$0.2970 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2430 | Buy Now |
DISTI #
NXFT15XM202EA1B070
|
Avnet Americas | Thermistor NTC 2000Ohm 3% 2-Pin 0402 Bulk - Bulk (Alt: NXFT15XM202EA1B070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2878 / $0.3177 | Buy Now |
DISTI #
NXFT15XM202EA1B070
|
Avnet Americas | Thermistor NTC 2000Ohm 3% 2-Pin 0402 Bulk - Bulk (Alt: NXFT15XM202EA1B070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2878 / $0.3177 | Buy Now |
|
Symmetry Electronics | THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.3220 | Buy Now |
Part Details for NXFT15XM202EA1B070
NXFT15XM202EA1B070 CAD Models
NXFT15XM202EA1B070 Part Data Attributes
|
NXFT15XM202EA1B070
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXFT15XM202EA1B070
Murata Manufacturing Co Ltd
NTC Thermistor, 2000ohm, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 1.2 mm | |
Package Style | Radial | |
Package Width | 1.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0075 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL; UL | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3500 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |