Part Details for NXFT15XM202GA1B025 by Murata Manufacturing Co Ltd
Overview of NXFT15XM202GA1B025 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXFT15XM202GA1B025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NXFT15XM202GA1B025-ND
|
DigiKey | THERMISTOR NTC Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3131 | Buy Now |
DISTI #
NXFT15XM202GA1B025
|
Avnet Americas | Thermistor NTC 2000Ohm 2% 2-Pin 0402 Bulk - Bulk (Alt: NXFT15XM202GA1B025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2675 / $0.2953 | Buy Now |
DISTI #
81-NXFT15XM202GA1B25
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 0 |
|
$0.2680 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2260 | Buy Now |
DISTI #
NXFT15XM202GA1B025
|
Avnet Americas | Thermistor NTC 2000Ohm 2% 2-Pin 0402 Bulk - Bulk (Alt: NXFT15XM202GA1B025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2675 / $0.2953 | Buy Now |
|
Symmetry Electronics | THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.2990 | Buy Now |