Part Details for NXH240B120H3Q1PG by onsemi
Overview of NXH240B120H3Q1PG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXH240B120H3Q1PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4274
|
Newark | Pim Q1 3 Channel Igbt+Sic Boost 240A 1200V Press-Fit Pins/ Btray |Onsemi NXH240B120H3Q1PG Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.1400 / $147.8100 | Buy Now |
DISTI #
5556-NXH240B120H3Q1PG-ND
|
DigiKey | PIM Q1 3 CHANNEL IGBT+SIC BOOST Min Qty: 1 Lead time: 18 Weeks Container: Tray |
42 In Stock |
|
$136.4860 / $151.4100 | Buy Now |
DISTI #
NXH240B120H3Q1PG
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 68A 20V Screw Mount Tray - Trays (Alt: NXH240B120H3Q1PG) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$130.9116 / $156.2494 | Buy Now |
DISTI #
863-NXH240B120H3Q1PG
|
Mouser Electronics | IGBT Modules Power Integrated Module (PIM) 3-channel 1200 V IGBT + SiC Boost, 80 A IGBT and 20 A SiC diode Press-fit pins | 0 |
|
$136.7200 | Order Now |
DISTI #
NXH240B120H3Q1PG
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 68A 20V Screw Mount Tray - Trays (Alt: NXH240B120H3Q1PG) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$130.9116 / $156.2494 | Buy Now |
DISTI #
NXH240B120H31PG
|
Richardson RFPD | SILICON CARBIDE/SILICON HYBRID MODULES RoHS: Compliant Min Qty: 21 | 0 |
|
$131.9700 | Buy Now |
DISTI #
NXH240B120H3Q1PG
|
Avnet Silica | Transistor IGBT Module N-CH 1200V 68A 20V Screw Mount Tray (Alt: NXH240B120H3Q1PG) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NXH240B120H3Q1PG
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 68A 20V Screw Mount Tray (Alt: NXH240B120H3Q1PG) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 2 Weeks, 6 Days | EBV - 126 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 21 | 105 |
|
$180.6100 / $194.0900 | Buy Now |
Part Details for NXH240B120H3Q1PG
NXH240B120H3Q1PG CAD Models
NXH240B120H3Q1PG Part Data Attributes:
|
NXH240B120H3Q1PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXH240B120H3Q1PG
onsemi
Power Integrated Module (PIM) 3-channel 1200 V IGBT + SiC Boost, 80 A IGBT and 20 A SiC diode Press-fit pins, 21-BTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | MODULE-32 | |
Manufacturer Package Code | 180AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 68 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X32 | |
JESD-609 Code | e3 | |
Number of Elements | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 158 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 337 ns | |
Turn-on Time-Nom (ton) | 54 ns | |
VCEsat-Max | 2 V |