Part Details for NXRT15XM202EA1B040 by Murata Manufacturing Co Ltd
Overview of NXRT15XM202EA1B040 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXRT15XM202EA1B040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6937
|
Newark | Ntc Thermistor, 2Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15XM202EA1B040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.4820 | Buy Now |
DISTI #
490-7170-ND
|
DigiKey | THERMISTOR NTC 2KOHM 3500K BEAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
523 In Stock |
|
$0.1933 / $0.5300 | Buy Now |
DISTI #
NXRT15XM202EA1B040
|
Avnet Americas | Thermistor NTC 2000Ohm 3% 2-Pin Radial Bulk - Bulk (Alt: NXRT15XM202EA1B040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 / $0.2010 | Buy Now |
DISTI #
81-NXRT15XM202EA1B40
|
Mouser Electronics | NTC Thermistors 2K OHM 3% RoHS: Compliant | 568 |
|
$0.1570 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1573 | Buy Now |
DISTI #
NXRT15XM202EA1B040
|
TTI | NTC Thermistors 2K OHM 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1570 | Buy Now |
DISTI #
NXRT15XM202EA1B040
|
Avnet Americas | Thermistor NTC 2000Ohm 3% 2-Pin Radial Bulk - Bulk (Alt: NXRT15XM202EA1B040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 / $0.2010 | Buy Now |
DISTI #
NXRT15XM202EA1B040
|
Avnet Americas | Thermistor NTC 2000Ohm 3% 2-Pin Radial Bulk - Bulk (Alt: NXRT15XM202EA1B040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 / $0.2010 | Buy Now |
DISTI #
3471679
|
Farnell | NTC THERMISTOR, 2KOHM, RADIAL LEADED RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$0.2869 / $0.5548 | Buy Now |
|
Symmetry Electronics | 42 2Kohms 3%, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.2530 | Buy Now |
Part Details for NXRT15XM202EA1B040
NXRT15XM202EA1B040 CAD Models
NXRT15XM202EA1B040 Part Data Attributes
|
NXRT15XM202EA1B040
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXRT15XM202EA1B040
Murata Manufacturing Co Ltd
NTC Thermistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 4 mm | |
Package Style | Radial | |
Package Width | 2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0075 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL, UL | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3500 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |