Part Details for NYS228BG by REAN
Overview of NYS228BG by REAN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYS228BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R9007
|
Newark | Phone Audio Connector, Plug, 3, Cable Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Rean NYS228BG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$2.9600 / $4.5600 | Buy Now |
DISTI #
70549422
|
RS | Rean Plug 1/4" stereo - long handle - black/gold | REAN NYS228BG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$48.4400 / $62.9100 | Buy Now |
|
Onlinecomponents.com |
164 In Stock |
|
$2.3800 / $3.6200 | Buy Now | |
DISTI #
NYS228BG
|
TME | Plug, Jack 6,3mm, male, stereo, ways: 3, straight, gold-plated Min Qty: 1 | 72 |
|
$2.4700 / $3.5200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 73 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
1813732
|
element14 Asia-Pacific | PLUG, 6.35MM, 3WAY, BLACK-GOLD RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$3.1924 / $4.3960 | Buy Now |
DISTI #
1813732
|
Farnell | PLUG, 6.35MM, 3WAY, BLACK-GOLD RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 47 |
|
$3.1470 / $4.8329 | Buy Now |
|
Master Electronics |
164 In Stock |
|
$2.3800 / $3.6200 | Buy Now |