Part Details for NYS231BG by REAN
Overview of NYS231BG by REAN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NYS231BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug 3.5mm stereo - black/gold RoHS: Compliant |
812 In Stock |
|
$1.4600 / $1.8000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$2.0328 / $3.6960 | Buy Now | |
DISTI #
NTR-NYS231BG
|
TME | Plug, Jack 3,5mm, male, stereo, ways: 3, straight, for cable, 4mm Min Qty: 1 | 466 |
|
$1.6000 / $2.0100 | Buy Now |
DISTI #
NYS231BG
|
TME | BLACK BUSH > X-SERIES Min Qty: 1 | 99 |
|
$1.7100 / $2.4500 | Buy Now |
DISTI #
39F1082
|
Bürklin Elektronik | 3.5 mm jack plug, 3 pole (stereo), solder connection, metal, NYS231BG Min Qty: 1 | 47 |
|
$1.6962 / $2.4248 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Plug 3.5mm stereo - black/gold RoHS: Compliant |
812 In Stock |
|
$1.4600 / $1.8000 | Buy Now |