Part Details for NZF220DFT1 by onsemi
Overview of NZF220DFT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for NZF220DFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1324
|
Newark | Nzf220Dft1, Zener Diodes |Onsemi NZF220DFT1 Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | Buy Now |
|
Rochester Electronics | NZF220 - EMI Filter with ESDProtection ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 80492 |
|
$0.0967 / $0.1138 | Buy Now |
|
Sense Electronic Company Limited | SC-88A | 12000 |
|
RFQ |
Part Details for NZF220DFT1
NZF220DFT1 CAD Models
NZF220DFT1 Part Data Attributes:
|
NZF220DFT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZF220DFT1
onsemi
Data Line Filter, 2 FUNCTIONS, FERRITE CHIP, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-88A, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CUT-OFF FREQUENCY 220 MHZ | |
DC Resistance-Max | 110 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Length | 2.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 5 | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.35 mm |