Part Details for NZMH2-4-AF125-BT-NA by Eaton Corporation
Overview of NZMH2-4-AF125-BT-NA by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZMH2-4-AF125-BT-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3501107
|
Farnell | C.-BREAKER 4P SYST/LINE P. + U/L BOXTERM RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1,585.7675 | Buy Now |
Part Details for NZMH2-4-AF125-BT-NA
NZMH2-4-AF125-BT-NA CAD Models
NZMH2-4-AF125-BT-NA Part Data Attributes
|
NZMH2-4-AF125-BT-NA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NZMH2-4-AF125-BT-NA
Eaton Corporation
4 Pole(s), 125A, 690VAC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 140 mm | |
Body Height | 149 mm | |
Body Length or Diameter | 184 mm | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |