Part Details for NZT753 by onsemi
Overview of NZT753 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NZT753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C7882
|
Newark | Transistor, bjt, pnp,100V V(Br)Ceo,4A I(C),sot-223 Rohs Compliant: Yes |Onsemi NZT753 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.4490 | Buy Now |
DISTI #
NZT753CT-ND
|
DigiKey | TRANS PNP 100V 4A SOT223-4 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6790 In Stock |
|
$0.3336 / $0.8900 | Buy Now |
DISTI #
NZT753
|
Avnet Americas | Trans GP BJT PNP 100V 4A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NZT753) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3310 / $0.3950 | Buy Now |
DISTI #
512-NZT753
|
Mouser Electronics | Bipolar Transistors - BJT PNP Power Transistor RoHS: Compliant | 6061 |
|
$0.3330 / $0.8900 | Buy Now |
|
Future Electronics | NZT753 Series 100 V 4 A PNP Surface Mount Current Driver Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3350 | Buy Now |
|
Bristol Electronics | 2921 |
|
RFQ | ||
|
Quest Components | 2336 |
|
$0.4620 / $1.3200 | Buy Now | |
|
Rochester Electronics | NZT753 - Power Bipolar Transistor, 4A, 100V, PNP, Plastic/Epoxy, 4 Pin RoHS: Compliant Status: Active Min Qty: 1 | 7318 |
|
$0.3308 / $0.3892 | Buy Now |
DISTI #
NZT753
|
Avnet Americas | Trans GP BJT PNP 100V 4A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NZT753) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3310 / $0.3950 | Buy Now |
DISTI #
NZT753
|
Avnet Asia | Trans GP BJT PNP 100V 4A 4-Pin(3+Tab) SOT-223 T/R (Alt: NZT753) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3140 / $0.3512 | Buy Now |
Part Details for NZT753
NZT753 CAD Models
NZT753 Part Data Attributes:
|
NZT753
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZT753
onsemi
PNP Power Transistor, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-223, 4 PIN | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 55 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |