-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NZX series - Single Zener diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NZX30C,133-1727-ND
|
DigiKey | NZX SERIES - SINGLE ZENER DIODES Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
240000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
NZX30C,133-ND
|
DigiKey | DIODE ZENER 30.9V 500MW ALF2 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0177 / $0.0267 | Buy Now |
DISTI #
NZX30C,133
|
Avnet Americas | Diode Zener Single 30.9V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: NZX30C,133) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
771-NZX30C,133
|
Mouser Electronics | Zener Diodes NZX30C/SOD27/ALF2 RoHS: Compliant | 16982 |
|
$0.0170 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0167 | Buy Now |
|
Rochester Electronics | NZX30C - Zener Diode, 30.9V, 2.27%, 0.5W, Unidirectional, ALF2 RoHS: Compliant Status: Active Min Qty: 1 | 240000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
NZX30C,133
|
Avnet Silica | Diode Zener Single 30.9V 2% 500mW 2-Pin ALF Ammo (Alt: NZX30C,133) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200263291
|
Chip1Stop | Diode Zener Single 30V 2% 500mW 2-Pin ALF Ammo RoHS: Compliant pbFree: Yes Container: Cut Tape | 9090 |
|
$0.0139 / $0.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZX30C,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NZX30C,133
Nexperia
NZX series - Single Zener diodes@en-us AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 30.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.27% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for NZX30C,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX30C,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NZX30C | Zener Diode | Nexperia | NZX30C,133 vs NZX30C |
NZX30C,143 | Zener Diode, 30V V(Z), 2.27%, 0.5W, Silicon, Unidirectional | Nexperia | NZX30C,133 vs NZX30C,143 |
NZX30C,133 | NZX series - Single Zener diodes AXIAL 2-Pin | NXP Semiconductors | NZX30C,133 vs NZX30C,133 |
TZX30C-AP | Zener Diode, 30.9V V(Z), 2.27%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX30C,133 vs TZX30C-AP |
H303-TP | Zener Diode, 30.9V V(Z), 2.27%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | NZX30C,133 vs H303-TP |
H30-3-BP-BP | Zener Diode, 30.9V V(Z), 2.27%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | NZX30C,133 vs H30-3-BP-BP |
NZX30C,113 | Zener Diode, 30V V(Z), 2.27%, 0.5W, Silicon, Unidirectional | Nexperia | NZX30C,133 vs NZX30C,113 |
TZX30C-TP | Zener Diode, 30.9V V(Z), 2.27%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX30C,133 vs TZX30C-TP |
NZX30C | 30.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | NZX30C,133 vs NZX30C |