Part Details for O- 24,576000M-AQO 7050-50-3,3-E-T/TR by auris GmbH
Overview of O- 24,576000M-AQO 7050-50-3,3-E-T/TR by auris GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O- 24,576000M-AQO 7050-50-3,3-E-T/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77D6940
|
Bürklin Elektronik | SMD quartz oscillator, 24.576 MHz, ±50 ppm, 3.3 V Min Qty: 1 | 240 |
|
$1.1413 / $1.6796 | Buy Now |