Part Details for O-7.833600M-AQO3225-100-3.3-F-/T/TR by auris GmbH
Overview of O-7.833600M-AQO3225-100-3.3-F-/T/TR by auris GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O-7.833600M-AQO3225-100-3.3-F-/T/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 7387 |
|
RFQ |
Part Details for O-7.833600M-AQO3225-100-3.3-F-/T/TR
O-7.833600M-AQO3225-100-3.3-F-/T/TR CAD Models
O-7.833600M-AQO3225-100-3.3-F-/T/TR Part Data Attributes
|
O-7.833600M-AQO3225-100-3.3-F-/T/TR
auris GmbH
Buy Now
Datasheet
|
Compare Parts:
O-7.833600M-AQO3225-100-3.3-F-/T/TR
auris GmbH
CMOS Output Clock Oscillator, 7.8336MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AURIS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | TR-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.8336 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |