Part Details for O5310000153350 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of O5310000153350 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O5310000153350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V 5mA 25ppm 10MHz CMOS SMD5032-4P Oscillators ROHS | 987 |
|
$0.2360 / $0.4262 | Buy Now |
|
LCSC | 3.3V 5mA 25ppm 10MHz CMOS SMD5032-4P Oscillators ROHS | 987 |
|
$0.2408 / $0.4349 | Buy Now |