Part Details for O5332768153350 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of O5332768153350 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O5332768153350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 5mA 25ppm CMOS 32.768kHz SMD5032-4P Oscillators ROHS | 83 |
|
$0.2656 / $0.4954 | Buy Now |