Part Details for OA109AP-22-3WB by Orion Fans
Overview of OA109AP-22-3WB by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-22-3WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7176
|
Newark | Axial Fan, 52Cfm, Ball, 38.5Mm, 120Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:52Cfm, Noise Rating:25Db, Power Rating:8W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OA109AP-22-3WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $23.4000 | Buy Now |
DISTI #
3937-OA109AP-22-3WB-ND
|
DigiKey | FAN AXIAL 120X38MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$32.7273 / $38.6700 | Buy Now |
DISTI #
OA109AP-22-3WB-ND
|
DigiKey | FAN AXIAL 120X38MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9617 | Buy Now |
DISTI #
670-OA109AP223WB
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 230VAC, 52CFM, 8W, 25dBA, 1600RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$17.9600 / $19.0600 | Order Now |
DISTI #
70103292
|
RS | AC Fan, 230V, 50/60Hz, 120x120x38mm, 51CFM, 8W, 26dBA, 1600RPM, Wire Leads | Orion Fans OA109AP-22-3WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$15.2700 / $17.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.6000 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120 x 120 x 38mm - 230VAC - 8W - 1600 RPM51 CFM - 25dB - 12" Wire Leads - Ball Bearing RoHS: Compliant | 0 |
|
$15.5600 / $20.6000 | Buy Now |
|
Neutron USA | AC Fans Fan AC 120x38mm 220V Ball 51CFM Wires | 0 |
|
$96.1700 | Buy Now |
DISTI #
10141507
|
TestEquity LLC | Orion Fans OA109AP-22-3WB AC Fan, 230V/8W, 52CFM, 120x120x38mm, OA109AP Series | 0 |
|
$19.5000 | Buy Now |