Part Details for OA109LFGH221T by Orion Fans
Overview of OA109LFGH221T by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109LFGH221T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7180
|
Newark | Louvered Filter Fan Hinged Guard Kit With 254 Mm Fan Installed, 230V |Orion Fans OA109LFGH221T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7400 / $52.0800 | Buy Now |
DISTI #
1053-1751-ND
|
DigiKey | FAN AXIAL 156X74MM 230VAC TERM Min Qty: 10 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$45.9590 | Buy Now |
DISTI #
670-OA109LFGH221T
|
Mouser Electronics | AC Fans Louvered Filter Fan Hinged Guard Kit with 254mm Fan, 230VAC, 106CFM, IP54 RoHS: Compliant | 0 |
|
$45.9600 | Order Now |
DISTI #
71085163
|
RS | Louvered Filter Fan Hinged Guard Kit, with 109 Fan Installed,230V | Orion Fans OA109LFGH221T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3600 / $45.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.4000 | Buy Now |
|
Onlinecomponents.com | Louvered Filter Fan Hinged Guard Kit with 109 mm Fan Installed, 230V RoHS: Compliant | 0 |
|
$38.3000 / $50.7000 | Buy Now |
DISTI #
10142424
|
TestEquity LLC | Orion Fans OA109LFGH221T Louvered Filter Fan Hinged Guard Kit w/Fan, 106CFM, 230V, Gray, OA109LFGH Series | 0 |
|
$48.0000 | Buy Now |