Part Details for OA119AP-11-2WB by Orion Fans
Overview of OA119AP-11-2WB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA119AP-11-2WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7190
|
Newark | Ac Fan - 115V 127 X 127 X 38Mm Rohs Compliant: Yes |Orion Fans OA119AP-11-2WB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5800 / $33.3600 | Buy Now |
DISTI #
1053-OA119AP-11-2WB-ND
|
DigiKey | 115VAC 127X38MM Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5639 | Buy Now |
DISTI #
670-OA119AP112WB
|
Mouser Electronics | AC Fans Axial Fan, 127x127x38mm, 115VAC, 95CFM, 10W, 37.4dBA, 2300RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$24.7400 | Order Now |
DISTI #
70859143
|
RS | AC Fan, 127x127x38mm, 115VAC, 10W, 2300RPM, 95CFM, 37dB, Dual Ball, Leadwire | Orion Fans OA119AP-11-2WB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$22.2400 | Buy Now |
|
Onlinecomponents.com | FAN AC 127X38 115V BALL, 95cfm RoHS: Compliant | 0 |
|
$21.3600 / $60.0500 | Buy Now |
DISTI #
10141545
|
TestEquity LLC | Orion Fans OA119AP-11-2WB AC Fan, 115V/10W, 95CFM, 127x127x38mm, OA119AP Series | 0 |
|
$27.8000 | Buy Now |