Part Details for OA162AP-11-2WB1855 by Orion Fans
Overview of OA162AP-11-2WB1855 by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA162AP-11-2WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7217
|
Newark | Axial Fan, 165Cfm, Ball, 55Mm, 172Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:55Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:165Cfm, Noise Rating:46Db, Power Rating:32W Rohs Compliant: Yes |Orion Fans OA162AP-11-2WB1855 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2000 / $74.4000 | Buy Now |
DISTI #
1053-OA162AP-11-2WB1855-ND
|
DigiKey | 115VAC 172X55MM METAL Min Qty: 40 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5853 | Buy Now |
DISTI #
670-OA162AP112WB1855
|
Mouser Electronics | AC Fans Axial Fan, 150x172x55mm, 115VAC, 189CFM, 20W, 43.2dBA, 2390RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$47.4000 | Order Now |
DISTI #
70859166
|
RS | AC Fan, All Metal, 172x150x55mm, 115VAC, 32W, 2500RPM, 165CFM, 46dB, Leadwire | Orion Fans OA162AP-11-2WB1855 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$50.1800 | RFQ |