Part Details for OA162AP-22-1WB1855 by Orion Fans
Overview of OA162AP-22-1WB1855 by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA162AP-22-1WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7219
|
Newark | Axial Fan, 210Cfm, Ball, 55Mm, 172Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:55Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:210Cfm, Noise Rating:54Db, Power Rating:42W Rohs Compliant: Yes |Orion Fans OA162AP-22-1WB1855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.5900 / $84.6400 | Buy Now |
DISTI #
1053-1529-ND
|
DigiKey | FAN AXIAL 172X55MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
61 In Stock |
|
$55.1387 / $71.8100 | Buy Now |
DISTI #
670-OA162AP221WB1855
|
Mouser Electronics | AC Fans Axial Fan, 150x172x55mm, 230VAC, 248CFM, 35W, 58.1dBA, 3125RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$58.1700 / $71.8000 | Order Now |
DISTI #
70289136
|
RS | AC Fan, 230V, 172x55mm, Round, 210CFM,54dBA,42W,3200RPM: Wire Leads | Orion Fans OA162AP-22-1WB1855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$57.4500 / $71.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.4300 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | 172x55mm 230vac all metal IP55 wire lead RoHS: Compliant | 0 |
|
$54.8500 / $74.4900 | Buy Now |
|
Neutron USA | AC Fans Fan AC 172x55mm 230V All Metal IP55 Wires | 0 |
|
$166.5200 | Buy Now |
DISTI #
10141573
|
TestEquity LLC | Orion Fans OA162AP-22-1WB1855 AC Fan, 230V/42W, 210CFM, 172x172x55mm, OA162AP-METAL Series | 0 |
|
$70.5300 | Buy Now |