Part Details for OA172AP-11-1TB by Orion Fans
Overview of OA172AP-11-1TB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172AP-11-1TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2381
|
Newark | Axial Fan, Ball, 235Cfm, 52Db, 35W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:235Cfm, Noise Rating:52Dba, Power Rating:35W Rohs Compliant: Yes |Orion Fans OA172AP-11-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$44.0700 / $60.2700 | Buy Now |
DISTI #
1053-1029-ND
|
DigiKey | FAN AXIAL 172X51MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
346 In Stock |
|
$44.3038 / $57.7000 | Buy Now |
DISTI #
670-OA172AP-11-1TB
|
Mouser Electronics | AC Fans Axial Fan, 172x172x51mm, 115VAC, 235CFM, 52W, 52dBA, 3200RPM, Ball, Terminals RoHS: Compliant | 142 |
|
$44.3000 / $55.5500 | Buy Now |
DISTI #
70103333
|
RS | AC Fan, 115V,50/60Hz, 172x51mm, Round, 235CFM,35W,52dBA,3500RPM, Terminals | Orion Fans OA172AP-11-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 182 |
|
$46.1600 / $57.7000 | Buy Now |
|
Onlinecomponents.com | FAN AC 172X51 115V BALL, 235cfm RoHS: Compliant |
103 In Stock |
|
$42.1700 / $55.9200 | Buy Now |
DISTI #
3593738
|
element14 Asia-Pacific | AXIAL FAN, BALL, 235CFM, 52DB, 35W, 115V RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$45.4790 / $59.1448 | Buy Now |
DISTI #
3593738
|
Farnell | AXIAL FAN, BALL, 235CFM, 52DB, 35W, 115V RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 2 Days Container: Each | 21 |
|
$47.8574 / $65.4395 | Buy Now |
|
Master Electronics | FAN AC 172X51 115V BALL, 235cfm RoHS: Compliant |
103 In Stock |
|
$42.1700 / $55.9200 | Buy Now |