Part Details for OA172AP-11-1WB1855 by Orion Fans
Overview of OA172AP-11-1WB1855 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172AP-11-1WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7232
|
Newark | Ac Fan, 215Cfm, 42W, 3200Rpm, 172X51Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:215Cfm, Noise Rating:59Db, Power Rating:42W Rohs Compliant: Yes |Orion Fans OA172AP-11-1WB1855 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5600 / $83.5200 | Buy Now |
DISTI #
1053-1523-ND
|
DigiKey | FAN AXIAL 172X51MM 115VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
199 In Stock |
|
$54.4091 / $70.8600 | Buy Now |
DISTI #
670-OA172AP111WB1855
|
Mouser Electronics | AC Fans Axial Fan, 172x172x51mm, 115VAC, 235CFM, 42W, 59dBA, 3100RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$54.4000 | Order Now |
DISTI #
70289130
|
RS | AC Fan, 115V, 172x51mm, Round, 215CFM,59dBA,42W,3200RPM, Wire Leads | Orion Fans OA172AP-11-1WB1855 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$72.7100 / $76.5800 | RFQ |
|
Onlinecomponents.com | 172x38mm 115vac all metal IP55 wire lead RoHS: Compliant | 0 |
|
$53.4800 / $150.3400 | Buy Now |
|
Powell Electronics | 172x38mm 115vac all metal IP55 wire lead Min Qty: 200 | 3 |
|
$64.2500 | Buy Now |
DISTI #
10141633
|
TestEquity LLC | Orion Fans OA172AP-11-1WB1855 AC Fan, 115V/42W, 215CFM, 172x172x51mm, OA172AP-METAL Series | 0 |
|
$69.6000 | Buy Now |
Part Details for OA172AP-11-1WB1855
OA172AP-11-1WB1855 CAD Models
OA172AP-11-1WB1855 Part Data Attributes
|
OA172AP-11-1WB1855
Orion Fans
Buy Now
|
Compare Parts:
OA172AP-11-1WB1855
Orion Fans
|
Samacsys Manufacturer | Orion Fans |