Part Details for OA172AP-11-3WB by Orion Fans
Overview of OA172AP-11-3WB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172AP-11-3WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7239
|
Newark | Ac Fan, 135Cfm, 16W, 1800Rpm, 172X51Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:135Cfm, Noise Rating:33Db, Power Rating:16W Rohs Compliant: Yes |Orion Fans OA172AP-11-3WB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4000 / $64.8000 | Buy Now |
DISTI #
1053-OA172AP-11-3WB-ND
|
DigiKey | 115VAC 172X172X51MM Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.2139 | Buy Now |
DISTI #
670-OA172AP-11-3WB
|
Mouser Electronics | AC Fans Axial Fan, 172x172x51mm, 115VAC, 135CFM, 16W, 33dBA, 1800RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$50.2200 | Order Now |
DISTI #
70859171
|
RS | AC Fan, Square, 172x172x51mm, 115VAC, Ball Bearing, 106CFM Wire Leads | Orion Fans OA172AP-11-3WB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$57.7700 | RFQ |
|
Onlinecomponents.com | FAN AC 172X51 115V BALL, 106cfm | 0 |
|
$41.4900 / $116.6400 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 172x51 115VAC Ball LW 106cfm 27dB Min Qty: 200 | 1 |
|
$49.8500 | Buy Now |
DISTI #
10141602
|
TestEquity LLC | Orion Fans OA172AP-11-3WB AC Fan, 115V/16W, 135CFM, 172x172x51mm, Wire Leads, OA172AP Series | 0 |
|
$54.0000 | Buy Now |