Part Details for OA172AP-22-2TB by Orion Fans
Overview of OA172AP-22-2TB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172AP-22-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1035-ND
|
DigiKey | FAN AXIAL 172X51MM 230VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
94 In Stock |
|
$44.3038 / $57.7000 | Buy Now |
DISTI #
670-OA172AP-22-2TB
|
Mouser Electronics | AC Fans Axial Fan, 172x172x51mm, 230VAC, 170CFM, 42W, 42dBA, 2400RPM, Ball, Terminals RoHS: Compliant | 39 |
|
$44.3000 / $55.9200 | Buy Now |
DISTI #
70103543
|
RS | AC Fan, 230V, 172x51mm, Round, 170CFM, 20W,42dBA, 2400RPM, Terminals | Orion Fans OA172AP-22-2TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$46.1600 / $57.7000 | Buy Now |
|
Onlinecomponents.com | FAN AC 172X51 220V BALL, 170cfm RoHS: Compliant |
15 In Stock |
|
$43.0000 / $57.4000 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 172x51 220VAC Ball Trm 170cfm 35dB Min Qty: 1 | 22 |
|
$49.8500 / $58.9100 | Buy Now |
|
Master Electronics | FAN AC 172X51 220V BALL, 170cfm RoHS: Compliant |
15 In Stock |
|
$43.0000 / $57.4000 | Buy Now |