Part Details for OA172EC-11-1TBIP68A by Orion Fans
Overview of OA172EC-11-1TBIP68A by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172EC-11-1TBIP68A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9588
|
Newark | Axial Fan, Ball, 172Mm, 220Cfm, Terminal, Nominal Rated Voltage Ac:115V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:220Cfm, Noise Rating:57Dba Rohs Compliant: Yes |Orion Fans OA172EC-11-1TBIP68A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$89.7100 | Buy Now |
DISTI #
1053-1820-ND
|
DigiKey | FAN 172X150X51MM 115VAC IP68ATEX Min Qty: 1 Lead time: 19 Weeks Container: Box |
34 In Stock |
|
$98.5760 / $121.6800 | Buy Now |
DISTI #
670-OA172EC111TIP68A
|
Mouser Electronics | EC Fans EC Axial Fan, 172x152x51.6mm, 115VAC, 220CFM, 15W, Ball, Leads, IP68/ATEX RoHS: Compliant | 6 |
|
$105.8800 / $127.6900 | Buy Now |
DISTI #
71443202
|
RS | EC Fan, 115VAC, IP68,ATEX, 220CFM, 15W, 3000RPM, 57dB, OA172EC Series | Orion Fans OA172EC-11-1TBIP68A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$102.1600 / $127.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.8300 / $125.3200 | Buy Now |
DISTI #
3594205
|
element14 Asia-Pacific | AXIAL FAN, BALL, 172MM, 220CFM, TERMINAL RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$110.7635 / $135.3669 | Buy Now |
DISTI #
3594205
|
Farnell | AXIAL FAN, BALL, 172MM, 220CFM, TERMINAL RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 5 |
|
$112.4300 / $148.7941 | Buy Now |
|
Neutron USA | AC Fans Electronically Commutated (EC) Fan, 172x150x51mm, 115VAC, 220CFM, 57dBA, 3000RPM, Ball Bearing, Terminals, IP68 ATEX | 0 |
|
$192.9200 | Buy Now |
Part Details for OA172EC-11-1TBIP68A
OA172EC-11-1TBIP68A CAD Models
OA172EC-11-1TBIP68A Part Data Attributes:
|
OA172EC-11-1TBIP68A
Orion Fans
Buy Now
|
Compare Parts:
OA172EC-11-1TBIP68A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |