Part Details for OA172SAP-11-3TB by Orion Fans
Overview of OA172SAP-11-3TB by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAP-11-3TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2387
|
Newark | Axial Fan, Ball, 135Cfm, 33Db, 16W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:135Cfm, Noise Rating:33Dba Rohs Compliant: Yes |Orion Fans OA172SAP-11-3TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$38.4400 | Buy Now |
DISTI #
1053-1040-ND
|
DigiKey | FAN AXIAL 172X50.8MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
1026 In Stock |
|
$42.5657 / $55.4300 | Buy Now |
DISTI #
670-OA172SAP113TB
|
Mouser Electronics | AC Fans Axial Fan, 150x172x51mm, 115VAC, 115CFM, 16W, 33.2dBA, 1700RPM, Ball, Terminals RoHS: Compliant | 22 |
|
$42.5600 / $55.4300 | Buy Now |
DISTI #
70103344
|
RS | AC Fan, 115V,50/60Hz, 172x150x51mm, Obround, 135CFM, 16W,33dBA, Terminals | Orion Fans OA172SAP-11-3TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$46.5400 / $58.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.5600 | Buy Now |
|
Onlinecomponents.com | FAN AC 172X51 115V BALL, 106cfm RoHS: Compliant |
112 In Stock |
|
$41.9700 / $57.8200 | Buy Now |
|
Master Electronics | FAN AC 172X51 115V BALL, 106cfm RoHS: Compliant |
112 In Stock |
|
$41.9700 / $57.8200 | Buy Now |
|
Neutron USA | AC Fans Fan AC 172x51mm 115V Ball 106CFM Terminal | 25 |
|
$168.8300 | Buy Now |
DISTI #
10141589
|
TestEquity LLC | Orion Fans OA172SAP-11-3TB AC Fan, 115V/16W, 135CFM, 172x150x51mm, OA172SAP Series | 0 |
|
$54.4500 | Buy Now |