Part Details for OA254AP-11-1TB by Orion Fans
Overview of OA254AP-11-1TB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA254AP-11-1TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2435
|
Newark | Axial Fan, Ball, 547Cfm, 55Db, 33W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:547Cfm, Noise Rating:55Dba, Power Rating:33W Rohs Compliant: Yes |Orion Fans OA254AP-11-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$86.0900 / $113.9400 | Buy Now |
DISTI #
1053-1066-ND
|
DigiKey | FAN AXIAL 254X89MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
837 In Stock |
|
$81.8342 / $101.0100 | Buy Now |
DISTI #
670-OA254AP111TB
|
Mouser Electronics | AC Fans Tubeaxial Fan, 254x89mm Round, 115VAC, 547CFM, 33W, 55dBA, Ball, Terminals RoHS: Compliant | 76 |
|
$83.7500 / $101.0100 | Buy Now |
DISTI #
70103672
|
RS | AC Fan, 115V, 254x89mm, Round,547CFM,35W,55dBA, 1650RPM, Terminals | Orion Fans OA254AP-11-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 480 |
|
$84.8100 / $106.0100 | Buy Now |
|
Onlinecomponents.com | FAN AC 254MM,10" 115V BALL, 547cfm RoHS: Compliant |
373 In Stock |
|
$82.3300 / $101.1500 | Buy Now |
|
Master Electronics | FAN AC 254MM,10" 115V BALL, 547cfm RoHS: Compliant |
373 In Stock |
|
$82.3300 / $101.1500 | Buy Now |
|
Neutron USA | AC Fans Fan AC 254mm 115VAC Ball 547CFM Terminal | 4 |
|
$254.3100 | Buy Now |
DISTI #
10141742
|
TestEquity LLC | Orion Fans OA254AP-11-1TB AC Fan, 115V/33W, 547CFM, 254x89mm, OA254AP Series | 0 |
|
$105.5000 | Buy Now |