Part Details for OA254EC-22-1TBXC by Orion Fans
Overview of OA254EC-22-1TBXC by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA254EC-22-1TBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9602
|
Newark | Axial Fan, 830Cfm, 72W, 230V, Terminal, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:830Cfm, Noise Rating:70Dba, Power Rating:72W Rohs Compliant: Yes |Orion Fans OA254EC-22-1TBXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$180.7900 / $195.8500 | Buy Now |
DISTI #
1053-1888-ND
|
DigiKey | EC FAN 254X89MM 230VAC TERMINAL Min Qty: 1 Lead time: 19 Weeks Container: Box |
11 In Stock |
|
$153.1038 / $180.4000 | Buy Now |
DISTI #
670-OA254EC-22-1TBXC
|
Mouser Electronics | EC Fans EC Axial Fan, 254x254x89mm, 230VAC, 830CFM, 72W, 70.1dBA, Ball, Lead Wires RoHS: Compliant | 0 |
|
$153.1000 / $180.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$175.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$177.3900 / $190.5300 | Buy Now |
|
Neutron USA | EC Fans EC Fan, 254x89mm, 230VAC, 830CFM, 72W, 0.64A, 70dB, 2750RPM, 1.2", H2O, Ball, Term | 0 |
|
$266.7500 | Buy Now |
DISTI #
10142357
|
TestEquity LLC | Orion Fans OA254EC-22-1TBXC EC Fan, 230V, 254x89mm, OA254EC-XC Series | 0 |
|
$219.0000 | Buy Now |