Part Details for OA254LFG111T by Orion Fans
Overview of OA254LFG111T by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA254LFG111T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7368
|
Newark | Fan Kit, 547Cfm, 130Vac, 55Db, 1650Rpm, Kit Contents:Fan With Louvered Filter Attached, Flow Rate - Imperial:547Cfm, Flow Rate - Metric:-, Product Range:Oa254Lfg Series |Orion Fans OA254LFG111T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.0100 / $166.9200 | Buy Now |
DISTI #
1053-1591-ND
|
DigiKey | FAN AXIAL 320X122.5MM 115VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
35 In Stock |
|
$110.4260 / $133.1900 | Buy Now |
DISTI #
670-OA254LFG111T
|
Mouser Electronics | AC Fans Louvered Filter Fan Snap-On Guard Kit with 172mm Fan, 320x122.5mm, 115VAC, IP54 RoHS: Compliant | 4 |
|
$114.1000 / $135.0400 | Buy Now |
DISTI #
70820394
|
RS | Louvered Filter AC Fan Kit, 254x254x89mm Fan, 115VAC, 33W, 1650RPM, 547CFM | Orion Fans OA254LFG111T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.8200 / $139.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$111.2800 | Buy Now |
|
Onlinecomponents.com | Louvered Filter Fan Guard Kit with 254 mm Fan Installed, 547 cfm. 115V |
1 In Stock |
|
$106.6200 / $132.0600 | Buy Now |
|
Powell Electronics | Louvered Filter Fan Guard Min Qty: 1 | 1 |
|
$128.4000 / $151.7500 | Buy Now |
|
Master Electronics | Louvered Filter Fan Guard Kit with 254 mm Fan Installed, 547 cfm. 115V |
1 In Stock |
|
$106.6200 / $132.0600 | Buy Now |
|
Neutron USA | AC Fans Louvered Fan Kit 254mm, 115VAC, IP54 | 0 |
|
$291.2300 | Buy Now |
DISTI #
10142403
|
TestEquity LLC | Orion Fans OA254LFG111T Louvered Filter Fan Guard Kit w/Fan, 600CFM, 115V, Black, OA254LFG Series | 0 |
|
$139.1000 | Buy Now |