Part Details for OA280LFGH221T by Orion Fans
Overview of OA280LFGH221T by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA280LFGH221T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7394
|
Newark | Louvered Filter Fan Hinged Guard Kit With 280 Mm Fan Installed, 230V |Orion Fans OA280LFGH221T Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.7400 / $280.0800 | Buy Now |
DISTI #
1053-1775-ND
|
DigiKey | FAN AXIAL 322.7X133.4MM 230VAC Min Qty: 2 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$214.9900 | Buy Now |
DISTI #
670-OA280LFGH221T
|
Mouser Electronics | AC Fans Louvered Filter Fan Hinged Guard Kit with 280mm Fan, 322.7x133.4mm, 230VAC, IP54 RoHS: Compliant | 0 |
|
$214.9900 | Order Now |
DISTI #
71085187
|
RS | Louvered Filter Fan Hinged Guard Kit, with 280 Fan Installed,230V | Orion Fans OA280LFGH221T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$204.2400 / $214.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$186.7200 | Buy Now |
|
Onlinecomponents.com | Louvered Filter Fan Hinged Guard Kit with 280 mm Fan Installed, 230V RoHS: Compliant | 0 |
|
$189.0500 / $203.0600 | Buy Now |
|
Powell Electronics | Louvered Fan Guard Min Qty: 1 | 1 |
|
$215.4500 / $254.6200 | Buy Now |
DISTI #
10142436
|
TestEquity LLC | Orion Fans OA280LFGH221T Louvered Filter Fan Hinged Guard Kit w/Fan, 1130CFM, 230V, Gray, OA280LFGH Series | 0 |
|
$233.4000 | Buy Now |