Part Details for OA825AP-1/2-1WB by Orion Fans
Overview of OA825AP-1/2-1WB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA825AP-1/2-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103384
|
RS | AC Fan, 115V, 80x80x25mm, 25CFM, 9W, 28dBA, 3000RPM, Wire Leads | Orion Fans OA825AP-1/2-1WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$17.4300 / $21.7800 | Buy Now |
DISTI #
ORNOA825AP-1/2-1WB
|
Heilind Electronics | FAN AC 80X25 115/230V DUA | Americas - 28 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FAN AC 80X25 115/220V BALL, 25cfm RoHS: Compliant |
27 In Stock |
|
$14.6200 / $19.5800 | Buy Now |
DISTI #
51677661
|
Verical | AC Fan Axial Ball Bearing 115V/230V 100V to 240V 25CFM 28dB 80 X 80 X 25mm High Speed RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1410 | Americas - 26 |
|
$23.3375 / $25.2320 | Buy Now |
DISTI #
ORNOA825AP-1/2-1WB
|
Interstate Connecting Components | FAN AC 80X25 115/230V DUA | 9 |
|
Buy Now | |
|
NexGen Digital | 40 |
|
RFQ | ||
|
Master Electronics | FAN AC 80X25 115/220V BALL, 25cfm RoHS: Compliant |
27 In Stock |
|
$14.6200 / $19.5800 | Buy Now |
|
Neutron USA | AC Fans Fan AC 80x25mm Ball 115/220V 25CFM Wire | 0 |
|
$181.3700 | Buy Now |