Part Details for OA825AP-22-2TB by Orion Fans
Overview of OA825AP-22-2TB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA825AP-22-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OA825AP-22-2TB-ND
|
DigiKey | FAN AXIAL 80X27MM 230VAC TERM Min Qty: 40 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4225 | Buy Now |
DISTI #
670-OA825AP222TB
|
Mouser Electronics | AC Fans Axial Fan, 80x80x25mm, 230VAC, 18CFM, 6W, 24dBA, 2300RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$18.4200 / $20.5300 | Order Now |
DISTI #
70317579
|
RS | AC Fan, 230V,80x80x25mm, 18CFM,6W, 24dBA, 2300RPM, Terminals | Orion Fans OA825AP-22-2TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7900 / $19.7400 | RFQ |
|
Onlinecomponents.com | FAN AC 80X25 220V BALL, 18cfm RoHS: Compliant |
1 In Stock |
|
$18.0100 / $34.6100 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 80x25 220VAC Ball Term 18cfm Min Qty: 1 | 2 |
|
$18.4600 / $21.8200 | Buy Now |
|
Master Electronics | FAN AC 80X25 220V BALL, 18cfm RoHS: Compliant |
1 In Stock |
|
$18.0100 / $34.6100 | Buy Now |