Part Details for OA92AP-11-1TB by Orion Fans
Overview of OA92AP-11-1TB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA92AP-11-1TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2477
|
Newark | Axial Fan, Ball, 35Cfm, 30Db, 13W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:26Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:35Cfm, Noise Rating:30Dba, Power Rating:13W Rohs Compliant: Yes |Orion Fans OA92AP-11-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$17.2800 / $22.6800 | Buy Now |
DISTI #
1053-1102-ND
|
DigiKey | FAN AXIAL 92X26MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
857 In Stock |
|
$16.2816 / $22.0100 | Buy Now |
DISTI #
670-OA92AP111TB
|
Mouser Electronics | AC Fans Axial Fan, 92x92x25mm, 115VAC, 35CFM, 13W, 30dBA, 3000RPM, Ball, Lead Wires RoHS: Compliant | 79 |
|
$16.2400 / $21.0900 | Buy Now |
DISTI #
70103374
|
RS | AC Fan, 92x92x25mm, 115VAC, 13W, 3000RPM, 35CFM, 30dB, Dual Ball, Terminal | Orion Fans OA92AP-11-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$17.6100 / $22.0100 | Buy Now |
|
Onlinecomponents.com | FAN AC 92X25 115V BALL, 35cfm RoHS: Compliant |
103 In Stock |
|
$15.7800 / $24.1600 | Buy Now |
DISTI #
4153802
|
element14 Asia-Pacific | AC FAN, BALL, 92MM, 3000RPM, 115V RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$16.9573 / $22.7471 | Buy Now |
DISTI #
4153802
|
Farnell | AC FAN, BALL, 92MM, 3000RPM, 115V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 10 |
|
$27.4824 / $41.5752 | Buy Now |
|
Master Electronics | FAN AC 92X25 115V BALL, 35cfm RoHS: Compliant |
103 In Stock |
|
$15.7800 / $24.1600 | Buy Now |
Part Details for OA92AP-11-1TB
OA92AP-11-1TB CAD Models
OA92AP-11-1TB Part Data Attributes
|
OA92AP-11-1TB
Orion Fans
Buy Now
|
Compare Parts:
OA92AP-11-1TB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |