Part Details for OA92AP-22-2TB by Orion Fans
Overview of OA92AP-22-2TB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA92AP-22-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1109-ND
|
DigiKey | FAN AXIAL 92X26MM 230VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$16.2816 / $22.0100 | Buy Now |
DISTI #
670-OA92AP222TB
|
Mouser Electronics | AC Fans Axial Fan, 92x92x25mm, 230VAC, 27CFM, 10W, 22dBA, 2300RPM, Ball, Lead Wires RoHS: Compliant | 5 |
|
$16.3400 / $22.0200 | Buy Now |
DISTI #
70103423
|
RS | AC Fan, 230V,92x92x25mm, 27CFM, 10W, 22dBA, 2300RPM, Terminals | Orion Fans OA92AP-22-2TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2700 / $21.5800 | RFQ |
|
Onlinecomponents.com | FAN AC 92X25 220V BALL, 27cfm RoHS: Compliant |
14 In Stock |
|
$17.2800 / $36.6800 | Buy Now |
|
Powell Electronics | Fans & Blowers Fan 92x25 220VAC Ball Term 27cfm Min Qty: 1 | 19 |
|
$18.4600 / $21.8200 | Buy Now |
|
Master Electronics | FAN AC 92X25 220V BALL, 27cfm RoHS: Compliant |
14 In Stock |
|
$17.2800 / $36.6800 | Buy Now |
Part Details for OA92AP-22-2TB
OA92AP-22-2TB CAD Models
OA92AP-22-2TB Part Data Attributes
|
OA92AP-22-2TB
Orion Fans
Buy Now
|
Compare Parts:
OA92AP-22-2TB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |