Part Details for OAB800AN-11-2WB by Orion Fans
Overview of OAB800AN-11-2WB by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB800AN-11-2WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7142
|
Newark | Ac Blower - 115V 125 X 126 X 39Mm |Orion Fans OAB800AN-11-2WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1800 / $34.0200 | Buy Now |
DISTI #
1053-OAB800AN-11-2WB-ND
|
DigiKey | FAN BLOWER 125X39MM 115VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
17 In Stock |
|
$26.7746 / $35.9100 | Buy Now |
DISTI #
670-OAB800AN-11-2WB
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 126x125x39mm, 115VAC, 22CFM, 12W, 39dBA, 2100RPM, 0.35inH2O, Ball, Lead RoHS: Compliant | 0 |
|
$31.5400 / $35.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.4000 | Buy Now |
|
Onlinecomponents.com | AC BLOWER 125X126X39 BALL, 22cfm RoHS: Compliant | 0 |
|
$27.3600 / $36.1700 | Buy Now |
DISTI #
10142566
|
TestEquity LLC | Orion Fans OAB800AN-11-2WB AC Blower, 115V/12W, 125x126x39mm, 22CFM, OAB800AN Series | 0 |
|
$34.2500 | Buy Now |