There are no models available for this part yet.
Overview of OAB800AN-22-1WB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OAB800AN-22-1WB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7144
|
Newark | Ac Blower - 230V 125 X 126 X 39Mm |Orion Fans OAB800AN-22-1WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1800 / $34.0200 | Buy Now | |
DISTI #
3937-OAB800AN-22-1WB-ND
|
DigiKey | FAN BLOWER 125X39MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
1053-OAB800AN-22-1WB-ND
|
DigiKey | FAN BLOWER 125X39MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
8 In Stock |
|
$26.7746 / $35.9100 | Buy Now | |
DISTI #
670-OAB800AN-22-1WB
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 126x125x39mm, 230VAC, 30CFM, 18W, 48dBA, 2800RPM, 0.51inH2O, Ball, Lead RoHS: Compliant | 0 |
|
$26.7700 / $35.9100 | Order Now | |
DISTI #
70103356
|
RS | Scroll Blower, 220VAC, 30CFM, 125mmLx126mmWx31mmT, Wire Leads, 48dB | Orion Fans OAB800AN-22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$29.0200 / $36.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.4000 | Buy Now | ||
Onlinecomponents.com | AC BLOWER 125X126X39 BALL, 30cfm RoHS: Compliant |
100 In Stock |
|
$28.1100 / $55.1200 | Buy Now | ||
DISTI #
77766934
|
Verical | AC BLOWER 125X126X39 BALL, 30cfm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 97 |
|
$36.3488 / $69.1593 | Buy Now | |
Master Electronics | AC BLOWER 125X126X39 BALL, 30cfm RoHS: Compliant |
100 In Stock |
|
$28.1100 / $55.1200 | Buy Now | ||
DISTI #
10142568
|
TestEquity LLC | Orion Fans OAB800AN-22-1WB AC Blower, 230V/18W, 125x126x39mm, 30CFM, OAB800AN Series | 0 |
|
$34.2500 | Buy Now |