Part Details for OAB800AN-22-2WB by Orion Fans
Overview of OAB800AN-22-2WB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB800AN-22-2WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7145
|
Newark | Ac Blower - 230V 125 X 126 X 39Mm |Orion Fans OAB800AN-22-2WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1800 / $34.0200 | Buy Now |
DISTI #
3937-OAB800AN-22-2WB-ND
|
DigiKey | FAN BLOWER 125X39MM 230VAC WIRE Min Qty: 5 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1053-OAB800AN-22-2WB-ND
|
DigiKey | FAN BLOWER 125X39MM 230VAC WIRE Min Qty: 5 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$35.9080 | Buy Now |
DISTI #
670-OAB800AN-22-2WB
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 126x125x39mm, 230VAC, 22CFM, 12W, 39dBA, 2100RPM, 0.35inH2O, Ball, Lead RoHS: Compliant | 0 |
|
$30.2800 / $34.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.4000 | Buy Now |
|
Onlinecomponents.com | AC BLOWER 125X126X39 BALL, 22cfm RoHS: Compliant | 0 |
|
$27.3600 / $36.1700 | Buy Now |
DISTI #
10142569
|
TestEquity LLC | Orion Fans OAB800AN-22-2WB AC Blower, 230V/12W, 125x126x39mm, 22CFM, OAB800AN Series | 0 |
|
$34.2500 | Buy Now |